Part Details for RM322-023-201-5900 by AirBorn Inc
Overview of RM322-023-201-5900 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for RM322-023-201-5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM322-023-201-5900-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1307 | Buy Now |
DISTI #
479-RM322232015900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$64.7000 / $80.2900 | Order Now |
DISTI #
ABNRM322-023-201-5900
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$39.5225 / $73.9252 | Buy Now |
Part Details for RM322-023-201-5900
RM322-023-201-5900 CAD Models
RM322-023-201-5900 Part Data Attributes
|
RM322-023-201-5900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-023-201-5900
AirBorn Inc
Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for RM322-023-201-5900
This table gives cross-reference parts and alternative options found for RM322-023-201-5900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-023-201-5900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM322-023-211-5500 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-201-5900 vs RM322-023-211-5500 |
RM322-023-212-5500 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-201-5900 vs RM322-023-212-5500 |
RM322-023-211-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-201-5900 vs RM322-023-211-2900 |
RM342-023-571-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM322-023-201-5900 vs RM342-023-571-2900 |
RM322-023-651-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | RM322-023-201-5900 vs RM322-023-651-2900 |
RM382-023-451-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-201-5900 vs RM382-023-451-2900 |
RM322-023-581-5900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM322-023-201-5900 vs RM322-023-581-5900 |
RM342-023-571-2000 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM322-023-201-5900 vs RM342-023-571-2000 |