-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM322-023-211-5501-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 19 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4989 | Buy Now |
DISTI #
479-RM32223211551
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES | 0 |
|
$50.8500 / $63.1000 | Order Now |
DISTI #
ABNRM322-023-211-5501
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$31.0740 / $58.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM322-023-211-5501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-023-211-5501
AirBorn Inc
Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
This table gives cross-reference parts and alternative options found for RM322-023-211-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-023-211-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM322-023-211-5500 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-211-5501 vs RM322-023-211-5500 |
RM322-023-212-5500 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-211-5501 vs RM322-023-212-5500 |
RM322-023-211-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-211-5501 vs RM322-023-211-2900 |
RM322-023-201-5900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-211-5501 vs RM322-023-201-5900 |
RM342-023-571-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM322-023-211-5501 vs RM342-023-571-2900 |
RM322-023-651-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | RM322-023-211-5501 vs RM322-023-651-2900 |
RM382-023-451-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM322-023-211-5501 vs RM382-023-451-2900 |
RM322-023-581-5900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM322-023-211-5501 vs RM322-023-581-5900 |
RM342-023-571-2000 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM322-023-211-5501 vs RM342-023-571-2000 |