There are no models available for this part yet.
Overview of RM382-023-451-2900 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for RM382-023-451-2900 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-RM382-023-451-2900-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 14 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2250 | Buy Now | |
DISTI #
479-RM382234512900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$74.0200 / $86.4400 | Order Now | |
DISTI #
ABNRM382-023-451-2900
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$45.2097 / $84.5688 | Buy Now |
CAD Models for RM382-023-451-2900 by AirBorn Inc
Part Data Attributes for RM382-023-451-2900 by AirBorn Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
AirBorn
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
1.91 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
23
|
Alternate Parts for RM382-023-451-2900
This table gives cross-reference parts and alternative options found for RM382-023-451-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM382-023-451-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM322-023-211-5500 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM382-023-451-2900 vs RM322-023-211-5500 |
RM322-023-212-5500 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM382-023-451-2900 vs RM322-023-212-5500 |
RM322-023-211-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM382-023-451-2900 vs RM322-023-211-2900 |
RM322-023-201-5900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM382-023-451-2900 vs RM322-023-201-5900 |
RM342-023-571-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM382-023-451-2900 vs RM342-023-571-2900 |
RM322-023-651-2900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | RM382-023-451-2900 vs RM322-023-651-2900 |
RM322-023-581-5900 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM382-023-451-2900 vs RM322-023-581-5900 |
RM342-023-571-2000 | Board Connector, 23 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | RM382-023-451-2900 vs RM342-023-571-2000 |