Part Details for RM4191D/883B by Raytheon Semiconductor
Overview of RM4191D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM4191D/883B
RM4191D/883B CAD Models
RM4191D/883B Part Data Attributes:
|
RM4191D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RM4191D/883B
Raytheon Semiconductor
Switching Regulator, Voltage-mode, 0.375A, 25kHz Switching Freq-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.375 A | |
Output Voltage-Nom | 1.31 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.35 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 25 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RM4191D/883B
This table gives cross-reference parts and alternative options found for RM4191D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM4191D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4191N | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | RM4191D/883B vs RC4191N |
RV4191N | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, PDIP8, | Raytheon Semiconductor | RM4191D/883B vs RV4191N |
RM4191D | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, CDIP8, | Raytheon Semiconductor | RM4191D/883B vs RM4191D |
RM4191D | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Fairchild Semiconductor Corporation | RM4191D/883B vs RM4191D |
RV4191N | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | RM4191D/883B vs RV4191N |