Part Details for RM735012 by TE Connectivity
Overview of RM735012 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM735012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7716
|
Newark | Rm735012 |Schrack Te Connectivity RM735012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002452935
|
Sager | General Purpose Relays RM735012 | 0 |
|
Buy Now |
Part Details for RM735012
RM735012 CAD Models
RM735012 Part Data Attributes
|
RM735012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM735012
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 73.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM735012
This table gives cross-reference parts and alternative options found for RM735012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM735012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM732012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM735012 vs RM732012 |
RM705012 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM735012 vs RM705012 |
9-1393107-5 | Power/Signal Relay, 3PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, DIN-Rail Mount | TE Connectivity | RM735012 vs 9-1393107-5 |