Part Details for RMCF0402FT49K9 by SEI Stackpole Electronics Inc
Results Overview of RMCF0402FT49K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT49K9 Information
RMCF0402FT49K9 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0402FT49K9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AC2501
|
Newark | Res Thkflm 0402 49.9K Ohm 1% 1/16W 100Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0402FT49K9 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 350000 |
|
$0.0020 | Buy Now |
|
DISTI #
RMCF0402FT49K9
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT49K9) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 350000 |
|
$0.0015 / $0.0016 | Buy Now |
|
|
NAC | RESISTOR, 0402, 49.9 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0017 / $0.0030 | Buy Now |
|
DISTI #
RMCF0402FT49K9
|
Avnet Asia | (Alt: RMCF0402FT49K9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Component Electronics, Inc | RES SMT 49.9K 1% 0402 T/R PICK#193749 | 19700 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: RMCF0402FT49K9 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF0402FT49K9
RMCF0402FT49K9 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0402FT49K9 Part Data Attributes
|
|
RMCF0402FT49K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT49K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 49900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RMCF0402FT49K9
This table gives cross-reference parts and alternative options found for RMCF0402FT49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC04F4992TRF | NIC Components Corp | $0.0020 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT49K9 vs NRC04F4992TRF |
| RTT024992FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT49K9 vs RTT024992FH3 |
| AR10-4992-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT49K9 vs AR10-4992-FN |
| RMS04FT4992 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT49K9 vs RMS04FT4992 |
| AF0402FR-1049K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RMCF0402FT49K9 vs AF0402FR-1049K9L |
| AR10-4992-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT49K9 vs AR10-4992-FK |
| CPW10-4992-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT49K9 vs CPW10-4992-FN |
| RM04FTN4992 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | RMCF0402FT49K9 vs RM04FTN4992 |
| AC0402FR-7D49K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT49K9 vs AC0402FR-7D49K9L |
| KGAS0402R4992F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT49K9 vs KGAS0402R4992F-T10 |
RMCF0402FT49K9 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RMCF0402FT49K9 is a rectangular pad with a size of 0.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the component by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage derating for RMCF0402FT49K9 is 50% of the rated voltage, but it's recommended to consult with the manufacturer or a qualified engineer for specific derating guidelines.
-
RMCF0402FT49K9 is rated for operation up to 125°C, but it's recommended to consult with the manufacturer or a qualified engineer for specific guidance on high-temperature applications.
-
Store RMCF0402FT49K9 components in their original packaging, in a dry, cool place, away from direct sunlight and moisture, and avoid mixing with other components to prevent contamination.