Part Details for RMCF0402FT4K99 by SEI Stackpole Electronics Inc
Results Overview of RMCF0402FT4K99 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT4K99 Information
RMCF0402FT4K99 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0402FT4K99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF0402FT4K99
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT4K99) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 300003180000 Factory Stock |
|
$0.0015 / $0.0016 | Buy Now |
|
|
Bristol Electronics | 27048 |
|
RFQ | ||
|
|
Bristol Electronics | 9980 |
|
RFQ | ||
|
DISTI #
RMCF0402FT4K99
|
IBS Electronics | RES THICK FILM 0402 4.99K OHM 1% 0.063W ±, 100PPM/°, C MOLDED SMD PAPER T/R Min Qty: 10000 Package Multiple: 1 | 320000 |
|
$0.0013 / $0.0015 | Buy Now |
|
|
NAC | RESISTOR, 0402, 4.99 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 2750000 |
|
$0.0017 / $0.0030 | Buy Now |
|
DISTI #
RMCF0402FT4K99
|
Avnet Asia | (Alt: RMCF0402FT4K99) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0007 / $0.0012 | Buy Now |
|
|
LCSC | 62.5mW 4.99k 100ppm/ Thick Film Resistor 1% 0402 Chip Resistor - Surface Mount RoHS | 18700 |
|
$0.0016 / $0.0017 | Buy Now |
US Tariff Estimator: RMCF0402FT4K99 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF0402FT4K99
RMCF0402FT4K99 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0402FT4K99 Part Data Attributes
|
|
RMCF0402FT4K99
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT4K99
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4990 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RMCF0402FT4K99
This table gives cross-reference parts and alternative options found for RMCF0402FT4K99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT4K99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC04F4991HTR20F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT4K99 vs NRC04F4991HTR20F |
| CR0402FF4991G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT4K99 vs CR0402FF4991G |
| CR10-4991FK | ASJ Holdings Limited | Check for Price | Fixed Resistor | RMCF0402FT4K99 vs CR10-4991FK |
| CRCW0402-HP1004K991%EF4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RMCF0402FT4K99 vs CRCW0402-HP1004K991%EF4E3 |
| AR10-4991-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT4K99 vs AR10-4991-FK |
| ASAS10-4991-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT4K99 vs ASAS10-4991-FK |
| RAT024991FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT4K99 vs RAT024991FH2 |
| AF0402FR-7D4K99L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT4K99 vs AF0402FR-7D4K99L |
| RAT024991FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402FT4K99 vs RAT024991FH4 |
| RM04FLN4991 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RMCF0402FT4K99 vs RM04FLN4991 |
RMCF0402FT4K99 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RMCF0402FT4K99 is a rectangular pad with a size of 0.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, RMCF0402FT4K99 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
Handle the RMCF0402FT4K99 by the edges to prevent damage to the component. Avoid touching the component's terminals or body to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile for RMCF0402FT4K99 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. A soldering iron with a temperature range of 200-240°C is recommended.
-
Yes, RMCF0402FT4K99 is compatible with lead-free soldering. The component is designed to meet the requirements of the RoHS directive.