-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402JT3R90CT-ND
|
DigiKey | RES 3.9 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RMCF0402JT3R90
|
Avnet Americas | Res Thick Film 0402 3.9 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402JT3R90) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
708-RMCF0402JT3R90
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 3.9 ohm, 5%, 0.0625W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
RMCF0402JT3R90
|
Avnet Americas | Res Thick Film 0402 3.9 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402JT3R90) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
RMCF0402JT3R90
|
Avnet Americas | Res Thick Film 0402 3.9 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402JT3R90) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0011 / $0.0013 | Buy Now |
|
NAC | RESISTOR, 0402, 3.9 ohm, 5%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0040 / $0.0050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30000 Factory Stock |
|
$0.0018 / $0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402JT3R90
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402JT3R90
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402JT3R90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402JT3R90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023R9JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RMCF0402JT3R90 vs RTT023R9JH2 |
BCTF000402-3R90JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMCF0402JT3R90 vs BCTF000402-3R90JTH |
RTT023R9JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RMCF0402JT3R90 vs RTT023R9JH4 |
RC0402J3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Synton-Tech Corp | RMCF0402JT3R90 vs RC0402J3R9 |
AF0402JR-103R9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCF0402JT3R90 vs AF0402JR-103R9L |
CPW10-3R9-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402JT3R90 vs CPW10-3R9-JN |
CRCW04023R90JNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCF0402JT3R90 vs CRCW04023R90JNEDC |
CR10-3R9-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402JT3R90 vs CR10-3R9-JK |
RTT023R9JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RMCF0402JT3R90 vs RTT023R9JBA |
CPW10-3R9-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402JT3R90 vs CPW10-3R9-JY |