Part Details for RMCF0603FT1R00 by SEI Stackpole Electronics Inc
Results Overview of RMCF0603FT1R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT1R00 Information
RMCF0603FT1R00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0603FT1R00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78Y4034
|
Newark | Resistor |Stackpole Electronics RMCF0603FT1R00 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
RMCF0603FT1R00
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FT1R00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0022 / $0.0023 | Buy Now |
|
|
Bristol Electronics | 11906 |
|
RFQ | ||
|
|
Bristol Electronics | 11439 |
|
RFQ | ||
|
DISTI #
RMCF0603FT1R00
|
IBS Electronics | RES THICK FILM 0603 1 OHM 1% 0.1W ±, 200PPM/°, C MOLDED SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 35000 |
|
$0.0030 / $0.0035 | Buy Now |
|
|
NAC | RESISTOR, 0603, 1 ohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0024 / $0.0050 | Buy Now |
|
DISTI #
RMCF0603FT1R00
|
Avnet Asia | (Alt: RMCF0603FT1R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0018 / $0.0030 | Buy Now |
|
|
LCSC | 100mW 1 75V 200ppm/ Thick Film Resistor 1% 0603 Chip Resistor - Surface Mount RoHS | 9500 |
|
$0.0031 / $0.0060 | Buy Now |
US Tariff Estimator: RMCF0603FT1R00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF0603FT1R00
RMCF0603FT1R00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0603FT1R00 Part Data Attributes
|
|
RMCF0603FT1R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT1R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RMCF0603FT1R00
This table gives cross-reference parts and alternative options found for RMCF0603FT1R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT1R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0603FR-071RP | YAGEO Corporation | $0.0080 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs RC0603FR-071RP |
| AC0603FR-071RL | YAGEO Corporation | $0.0149 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs AC0603FR-071RL |
| CR16-1R0-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs CR16-1R0-FK |
| CRG0603F1R0 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs CRG0603F1R0 |
| ASG03FVFX0010A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs ASG03FVFX0010A |
| RMCF0603FG1R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs RMCF0603FG1R00 |
| AF0603FR-071RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs AF0603FR-071RL |
| CR16-1R0-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs CR16-1R0-FY |
| CR0603-10W-1R00FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RMCF0603FT1R00 vs CR0603-10W-1R00FPT |
| CRCW06031R00FRT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT1R00 vs CRCW06031R00FRT5 |
RMCF0603FT1R00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RMCF0603FT1R00 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the RMCF0603FT1R00 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's power rating should be derated accordingly to ensure reliable operation.
-
Handle the RMCF0603FT1R00 by the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or floors to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
-
The recommended soldering profile for the RMCF0603FT1R00 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The component should be soldered using a solder with a melting point of 180-200°C.
-
Yes, the RMCF0603FT1R00 is suitable for high-frequency applications up to 1 GHz. However, the component's self-resonant frequency and parasitic inductance should be considered in the design to ensure optimal performance.