Part Details for RMCF0603FT49K9 by SEI Stackpole Electronics Inc
Results Overview of RMCF0603FT49K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT49K9 Information
RMCF0603FT49K9 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0603FT49K9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AC2588
|
Newark | Res Thkflm 0603 49.9K Ohm 1% 1/10W 100Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0603FT49K9 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 95000 |
|
$0.0020 | Buy Now |
|
DISTI #
RMCF0603FT49K9
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FT49K9) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 95000 |
|
$0.0018 / $0.0019 | Buy Now |
|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
|
NAC | RESISTOR, 0603, 49.9 Kohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0020 / $0.0040 | Buy Now |
|
DISTI #
SMC-RMCF0603FT49K9
|
Sensible Micro Corporation | XRES 49.9K OHM 1/10W 1% 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1332 Container: Tape & Reel | 4599 |
|
RFQ | |
|
|
LCSC | 100mW 49.9k 75V 100ppm/ Thick Film Resistor 1% 0603 Chip Resistor - Surface Mount RoHS | 2400 |
|
$0.0021 / $0.0043 | Buy Now |
US Tariff Estimator: RMCF0603FT49K9 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF0603FT49K9
RMCF0603FT49K9 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0603FT49K9 Part Data Attributes
|
|
RMCF0603FT49K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT49K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.55 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 49900 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RMCF0603FT49K9
This table gives cross-reference parts and alternative options found for RMCF0603FT49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASA0603T100X49.9K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT49K9 vs ASA0603T100X49.9K+/-1% |
| CR0603FA4992G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT49K9 vs CR0603FA4992G |
| RMC1/16K4992FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603FT49K9 vs RMC1/16K4992FTP |
| D11/CRCW060310049K91%ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT49K9 vs D11/CRCW060310049K91%ET1E3 |
| NS03SAF4992T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RMCF0603FT49K9 vs NS03SAF4992T5E |
| D11/CRCW060310049K91%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RMCF0603FT49K9 vs D11/CRCW060310049K91%ET6E3 |
| WR06X4992FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603FT49K9 vs WR06X4992FBR |
| FWF03FT-4992-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT49K9 vs FWF03FT-4992-W |
| VRNSIN-4992-F | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT49K9 vs VRNSIN-4992-F |
| SR06X4992FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT49K9 vs SR06X4992FTLA |
RMCF0603FT49K9 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RMCF0603FT49K9 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
-
The RMCF0603FT49K9 is a moisture-sensitive device and should be stored in a dry environment with a relative humidity of 20% or less. It's recommended to bake the components at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the RMCF0603FT49K9 is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
-
Yes, the RMCF0603FT49K9 is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult with the manufacturer or a qualified engineer to ensure the component meets the specific requirements of your application.
-
To ensure proper soldering, use a soldering iron with a temperature of 350°F to 400°F (175°C to 200°C). Apply a small amount of solder paste to the pads and use a reflow oven or a hot air soldering station to solder the component.