-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1913
|
Newark | Thick Film - General Purpose Res, 0805, 10K 10 Kohm, 1%, 0.125W |Stackpole Electronics RMCF0805FG10K0 Min Qty: 130000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
738-RMCF0805FG10K0CT-ND
|
DigiKey | RES 10K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184252 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RMCF0805FG10K0
|
Avnet Americas | Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FG10K0) RoHS: Compliant Min Qty: 130000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 100003490000 Factory Stock |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
708-RMCF0805FG10K0
|
Mouser Electronics | Thick Film Resistors - SMD 10KOhms 0805 0.125W 1% Std Power AEC-Q200 RoHS: Compliant | 66991 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES 10K OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3490000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
RMCF0805FG10K0
|
Avnet Americas | Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FG10K0) RoHS: Compliant Min Qty: 130000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 1710000 Factory Stock |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
RMCF0805FG10K0
|
Avnet Americas | Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FG10K0) RoHS: Compliant Min Qty: 130000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 1710000 Factory Stock |
|
$0.0023 / $0.0025 | Buy Now |
|
NAC | RESISTOR, 0805, 10K 10 Kohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 3490000 |
|
$0.0050 / $0.0060 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3490000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FG10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FG10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FG10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FG10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FG10K0 vs RK73H2ARTTPD1002F |
CR0805-10W-1002FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCF0805FG10K0 vs CR0805-10W-1002FSNT |
MC0805L6F1002SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RMCF0805FG10K0 vs MC0805L6F1002SE |
NMCR0805FG10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMCF0805FG10K0 vs NMCR0805FG10K0 |
CR-05FL7---10K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMCF0805FG10K0 vs CR-05FL7---10K |
RMF10FT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RMCF0805FG10K0 vs RMF10FT1002 |
FCF05FW-1002-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCF0805FG10K0 vs FCF05FW-1002-W |
MC0805-1002-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RMCF0805FG10K0 vs MC0805-1002-FT |
RK73H2ATTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FG10K0 vs RK73H2ATTPD1002F |
9C08052A1002FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMCF0805FG10K0 vs 9C08052A1002FKPF3 |