Part Details for RMCF0805FT100R by SEI Stackpole Electronics Inc
Results Overview of RMCF0805FT100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805FT100R Information
RMCF0805FT100R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF0805FT100R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF0805FT100R
|
Avnet Americas | - Tape and Reel (Alt: RMCF0805FT100R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 1200001835000 Factory Stock |
|
$0.0023 / $0.0024 | Buy Now |
|
|
Bristol Electronics | 6093 |
|
RFQ | ||
|
|
Bristol Electronics | 4964 |
|
RFQ | ||
|
DISTI #
RMCF0805FT100R
|
IBS Electronics | RES THICK FILM 0805 100 OHM 1% 0.125W ±, 100PPM/°, C MOLDED SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 440000 |
|
$0.0028 / $0.0034 | Buy Now |
|
|
NAC | RESISTOR, 0805, 100 ohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 1335000 |
|
$0.0026 / $0.0050 | Buy Now |
|
DISTI #
RMCF0805FT100R
|
Avnet Asia | (Alt: RMCF0805FT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0016 / $0.0028 | Buy Now |
|
|
LCSC | 125mW 100 150V 100ppm/ Thick Film Resistor 1% 0805 Chip Resistor - Surface Mount RoHS | 55400 |
|
$0.0035 / $0.0071 | Buy Now |
US Tariff Estimator: RMCF0805FT100R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF0805FT100R
RMCF0805FT100R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF0805FT100R Part Data Attributes
|
|
RMCF0805FT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RMCF0805FT100R
This table gives cross-reference parts and alternative options found for RMCF0805FT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW0805100RFKEA | Vishay Intertechnologies | $0.0180 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RMCF0805FT100R vs CRCW0805100RFKEA |
| RK73H2AXBK1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMCF0805FT100R vs RK73H2AXBK1000F |
| RC2012F1000ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805FT100R vs RC2012F1000ES |
| CR-05FA7--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT100R vs CR-05FA7--100R |
| TSR6GTF1000V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMCF0805FT100R vs TSR6GTF1000V |
| WR08X1000FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805FT100R vs WR08X1000FBR |
| ASAS21-1000-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT100R vs ASAS21-1000-FL |
| RC0805FRF07100R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT100R vs RC0805FRF07100R |
| NMCT0805FT100R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RMCF0805FT100R vs NMCT0805FT100R |
| CR0805-10W-1000FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RMCF0805FT100R vs CR0805-10W-1000FPT |
RMCF0805FT100R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RMCF0805FT100R is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, RMCF0805FT100R is compatible with lead-free soldering and is RoHS compliant.
-
The power rating of RMCF0805FT100R is 0.125W.
-
Yes, RMCF0805FT100R is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, RMCF0805FT100R is available in tape and reel packaging for automated assembly.