Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 5,000 | Reel |
|
View this part on Onlinecomponents.com | 0 | 5,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
RMCF0805FT1K10
Yes
Yes
Active
SMT, 0805
compliant
EAR99
8533.21.00.30
SEI Stackpole Electronics Inc
0.82
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, Paper, 7 Inch
0.125 W
70 °C
AEC-Q200
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051101F100R20 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMCF0805FT1K10 vs CRCW08051101F100R20 |
RCA08051K10FKEBAP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMCF0805FT1K10 vs RCA08051K10FKEBAP |
RMC-101101FR Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMCF0805FT1K10 vs RMC-101101FR |
FCF05FS-1101-W Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCF0805FT1K10 vs FCF05FS-1101-W |
D1208058B1101FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMCF0805FT1K10 vs D1208058B1101FP0 |
RK73H2ARTTPD1101F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT1K10 vs RK73H2ARTTPD1101F |
RC0805FRF071K1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCF0805FT1K10 vs RC0805FRF071K1 |
RK73H2ATTEB1101F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT1K10 vs RK73H2ATTEB1101F |
MC0805-1101-FTQ Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RMCF0805FT1K10 vs MC0805-1101-FTQ |
CRCW08051101F100RT5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMCF0805FT1K10 vs CRCW08051101F100RT5 |