Part Details for RMCF1206FT10R0 by SEI Stackpole Electronics Inc
Results Overview of RMCF1206FT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT10R0 Information
RMCF1206FT10R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF1206FT10R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF1206FT10R0
|
Avnet Americas | - Tape and Reel (Alt: RMCF1206FT10R0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0035 / $0.0037 | Buy Now |
|
|
Bristol Electronics | 4361 |
|
RFQ | ||
|
DISTI #
RMCF1206FT10R0
|
IBS Electronics | RES THICK FILM 1206 10 OHM 1% 0.25W ±, 100PPM/°, C MOLDED SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 680000 |
|
$0.0046 / $0.0052 | Buy Now |
|
|
NAC | RESISTOR, 1206, 10 ohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0039 / $0.0070 | Buy Now |
|
DISTI #
RMCF1206FT10R0
|
Avnet Asia | (Alt: RMCF1206FT10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: RMCF1206FT10R0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF1206FT10R0
RMCF1206FT10R0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF1206FT10R0 Part Data Attributes
|
|
RMCF1206FT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCF1206FT10R0
This table gives cross-reference parts and alternative options found for RMCF1206FT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206FT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR06FWEO10R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs PWR06FWEO10R0NA |
| CR-06FP7---10RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs CR-06FP7---10RAC |
| CR-06FL7---10RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs CR-06FL7---10RAC |
| CR1206AFX-10R0EAS | Bourns Inc | Check for Price | Fixed Resistor, | RMCF1206FT10R0 vs CR1206AFX-10R0EAS |
| RC1206F10R0-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs RC1206F10R0-07-RG70 |
| ST1206F10RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RMCF1206FT10R0 vs ST1206F10RP20 |
| PWR06FVEO10R0A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs PWR06FVEO10R0A |
| RMS12FT100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs RMS12FT100 |
| RMC32K10R0FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs RMC32K10R0FTP |
| AS06FTE10R0 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMCF1206FT10R0 vs AS06FTE10R0 |
RMCF1206FT10R0 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RMCF1206FT10R0 is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The RMCF1206FT10R0 is rated for operation up to 150°C, but it's recommended to derate the power rating by 50% for temperatures above 125°C. Consult the datasheet for more information.
-
Handle the RMCF1206FT10R0 by the body, avoiding touching the terminations. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.
-
The RMCF1206FT10R0 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
The RMCF1206FT10R0 is designed to withstand normal vibration levels, but it's recommended to consult the datasheet and perform additional testing for extreme vibration environments.