Part Details for RMCF1210FT12K1 by SEI Stackpole Electronics Inc
Results Overview of RMCF1210FT12K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1210FT12K1 Information
RMCF1210FT12K1 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF1210FT12K1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF1210FT12K1
|
Avnet Americas | - Tape and Reel (Alt: RMCF1210FT12K1) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0160 / $0.0170 | Buy Now |
|
|
NAC | RESISTOR, 1210, 12.1 Kohm, 1%, 0.33W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0180 / $0.0320 | Buy Now |
US Tariff Estimator: RMCF1210FT12K1 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF1210FT12K1
RMCF1210FT12K1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF1210FT12K1 Part Data Attributes
|
|
RMCF1210FT12K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1210FT12K1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 12100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCF1210FT12K1
This table gives cross-reference parts and alternative options found for RMCF1210FT12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210FT12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ07U2F1212TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.5W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMCF1210FT12K1 vs CQ07U2F1212TAE |
| RK73H2ERTTD1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT12K1 vs RK73H2ERTTD1212F |
| RK73H2ERTTED1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT12K1 vs RK73H2ERTTED1212F |
| FWF12FW-1212-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT12K1 vs FWF12FW-1212-S |
| CQ07U2F1212T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.5W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMCF1210FT12K1 vs CQ07U2F1212T4E |
| RTT121212FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMCF1210FT12K1 vs RTT121212FP3 |
| CRGCQ1210F12K1 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMCF1210FT12K1 vs CRGCQ1210F12K1 |
| FPS12FT-1212-MD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT12K1 vs FPS12FT-1212-MD |
| WR10W1212FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT12K1 vs WR10W1212FBLJ |
| RAT121212FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMCF1210FT12K1 vs RAT121212FTP |
RMCF1210FT12K1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RMCF1210FT12K1 is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and thermal management.
-
To handle thermal considerations, ensure a good thermal path from the component to the PCB ground plane. Use thermal vias under the component, and consider using a thermal pad on the bottom side of the PCB. Also, ensure good airflow around the component.
-
The maximum operating temperature range for RMCF1210FT12K1 is -55°C to +150°C. However, it's recommended to operate within the specified temperature range of -40°C to +125°C for optimal performance and reliability.
-
Yes, RMCF1210FT12K1 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency, parasitic inductance, and capacitance when designing the circuit.
-
To ensure reliability in a humid environment, consider applying a conformal coating to the PCB, using a moisture-resistant packaging, and following proper storage and handling procedures. Also, ensure the component is soldered correctly to prevent moisture ingress.