Datasheets
RMCF2512FT17K8 by: SEI Stackpole Electronics Inc

Overview of: RMCF2512FT17K8 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: RMCF2512FT17K8

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
20 Cut Tape
  • 1 $0.3300
  • 10 $0.2830
  • 100 $0.1107
  • 1,000 $0.0464
View this part on Digi-Key
20 Digi-Reel
  • 1 $0.3300
  • 10 $0.2830
  • 100 $0.1107
  • 1,000 $0.0464
View this part on Digi-Key
0 Reel
  • 4,000 $0.0425
  • 8,000 $0.0386
  • 12,000 $0.0360
  • 28,000 $0.0343
  • 100,000 $0.0328
View this part on Avnet Americas
0 Reel
  • 4,000 $0.0630
  • 8,000 $0.0621
  • 16,000 $0.0612
  • 24,000 $0.0603
  • 32,000 $0.0594
  • 40,000 $0.0585
  • 400,000 $0.0576
View this part on NAC
4,000
  • 4,000 $0.0830
  • 20,000 $0.0710
  • 100,000 $0.0625
View this part on South Electronics
4,000

Part Details for: RMCF2512FT17K8

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RMCF2512FT17K8 SEI Stackpole Electronics Inc

Buy Now Datasheet

Compare Parts:

RMCF2512FT17K8 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 17800 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for: RMCF2512FT17K8

Part Number Description Manufacturer Compare
RK73HW3ALBK1782F Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMCF2512FT17K8 vs RK73HW3ALBK1782F
FCF25FY-1782-W Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMCF2512FT17K8 vs FCF25FY-1782-W
RC2512FR-0717K8L Resistors Fixed Resistor, YAGEO Corporation RMCF2512FT17K8 vs RC2512FR-0717K8L
RCS6432F1782AS Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RMCF2512FT17K8 vs RCS6432F1782AS
FCF25FX-1782 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMCF2512FT17K8 vs FCF25FX-1782
RMCS117.8K1%R Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF2512FT17K8 vs RMCS117.8K1%R
232276361783L Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RMCF2512FT17K8 vs 232276361783L
WCR2512LF-1782-F-E-LT Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCF2512FT17K8 vs WCR2512LF-1782-F-E-LT
239076361783L Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RMCF2512FT17K8 vs 239076361783L
CR2512F17K8E04 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RMCF2512FT17K8 vs CR2512F17K8E04

Related Parts

Update Alert Settings for: RMCF2512FT17K8 by SEI Stackpole Electronics Inc

  • Please alert me when RMCF2512FT17K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCF2512FT17K8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF2512FT17K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCF2512FT17K8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF2512FT17K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF2512FT17K8 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.