Part Details for RMCF2512JT2R40 by SEI Stackpole Electronics Inc
Results Overview of RMCF2512JT2R40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF2512JT2R40 Information
RMCF2512JT2R40 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCF2512JT2R40
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCF2512JT2R40
|
Avnet Americas | - Tape and Reel (Alt: RMCF2512JT2R40) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0333 / $0.0354 | Buy Now |
|
DISTI #
RMCF2512JT2R40
|
IBS Electronics | RES THICK FILM 2512 2.4 OHM 5% 1W ±, 400PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0462 / $0.0496 | Buy Now |
|
|
NAC | RESISTOR, 2512, 2.4 ohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0360 / $0.0630 | Buy Now |
|
DISTI #
RMCF2512JT2R40
|
Avnet Asia | (Alt: RMCF2512JT2R40) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: RMCF2512JT2R40 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCF2512JT2R40
RMCF2512JT2R40 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCF2512JT2R40 Part Data Attributes
|
|
RMCF2512JT2R40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT2R40
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RMCF2512JT2R40
This table gives cross-reference parts and alternative options found for RMCF2512JT2R40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT2R40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WCR2512LF-2R4-J-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RMCF2512JT2R40 vs WCR2512LF-2R4-J-E-LT |
| RK73K3ATE2.4OHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | RMCF2512JT2R40 vs RK73K3ATE2.4OHMJ |
| CR2512AJZ-2R4EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RMCF2512JT2R40 vs CR2512AJZ-2R4EAS |
| RAG252R4JTE | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RMCF2512JT2R40 vs RAG252R4JTE |
| CRGCQ2512J2R4 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512 | RMCF2512JT2R40 vs CRGCQ2512J2R4 |
| RMCA2512JT2R40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | RMCF2512JT2R40 vs RMCA2512JT2R40 |
| CRG2512J2R4 | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 400ppm, 2.4ohm, SURFACE MOUNT, 2512, CHIP | RMCF2512JT2R40 vs CRG2512J2R4 |
| RTT252R4JE3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | RMCF2512JT2R40 vs RTT252R4JE3 |
| ST2512J2R4D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 2.4ohm, 200V, 5% +/-Tol, 400ppm/Cel, 2512, | RMCF2512JT2R40 vs ST2512J2R4D50 |
| ST2512J2R4E04 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 2.4ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2512, | RMCF2512JT2R40 vs ST2512J2R4E04 |
RMCF2512JT2R40 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RMCF2512JT2R40 can be found in the Stackpole Electronics Inc. application note AN-120, which provides detailed guidelines for PCB layout and land pattern design.
-
The RMCF2512JT2R40 has a high power rating, and proper thermal management is crucial. Engineers should ensure good airflow, use thermal vias, and consider using a heat sink or thermal pad to keep the component temperature within the recommended operating range.
-
The MSL of the RMCF2512JT2R40 is MSL 3, which means it can withstand up to 168 hours of exposure to moisture before soldering. Engineers should follow proper handling and storage procedures to prevent moisture absorption.
-
The RMCF2512JT2R40 is designed to withstand moderate vibration levels, but engineers should consider additional mechanical support or potting compounds to ensure reliability in high-vibration applications.
-
The recommended soldering profile for the RMCF2512JT2R40 is a peak temperature of 260°C (500°F) for 10-15 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s). Engineers should consult the datasheet and application notes for more detailed information.