Part Details for RMDA20420 by Fairchild Semiconductor Corporation
Overview of RMDA20420 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDA20420
RMDA20420 CAD Models
RMDA20420 Part Data Attributes:
|
RMDA20420
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMDA20420
Fairchild Semiconductor Corporation
Wide Band Medium Power Amplifier, 20000MHz Min, 42000MHz Max, 1 Func, GAAS, 1.72 X 0.76 MM, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 42000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for RMDA20420
This table gives cross-reference parts and alternative options found for RMDA20420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDA20420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMA3007-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | RMDA20420 vs FMA3007-000 |
HMC635 | HMC635 | Analog Devices Inc | RMDA20420 vs HMC635 |
FMA3007 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, DIE-9 | RF Micro Devices Inc | RMDA20420 vs FMA3007 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | TriQuint Semiconductor | RMDA20420 vs TGA4506 |
FMA3007-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | RMDA20420 vs FMA3007-000SQ |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | Qorvo | RMDA20420 vs TGA4506 |
HMC635LC4 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN | Hittite Microwave Corp | RMDA20420 vs HMC635LC4 |
HMC635 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.95 X 0.84 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | RMDA20420 vs HMC635 |
FMA3007-000S3 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | RMDA20420 vs FMA3007-000S3 |
FMA3007 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, DIE-9 | Qorvo | RMDA20420 vs FMA3007 |