Part Details for RMPA5251 by Fairchild Semiconductor Corporation
Overview of RMPA5251 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPA5251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$4.1200 / $4.8500 | Buy Now |
Part Details for RMPA5251
RMPA5251 CAD Models
RMPA5251 Part Data Attributes
|
RMPA5251
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMPA5251
Fairchild Semiconductor Corporation
Narrow Band Medium Power Amplifier, 4900MHz Min, 5850MHz Max, 1 Func, BIPolar, 3 X 3 MM, 0.90 MM HEIGHT, LEADLESS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, LEADLESS, QFN-16 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5850 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 8 |
Alternate Parts for RMPA5251
This table gives cross-reference parts and alternative options found for RMPA5251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMPA5251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5623SQ | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, 3 X 3 MM, 0.45 MM HEIGHT, LEADLESS, QFN-16 | Qorvo | RMPA5251 vs RF5623SQ |
STA6033ZSQ | Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Qorvo | RMPA5251 vs STA6033ZSQ |
RMPA2453 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 3 X 3 MM, 0.90 MM HEIGHT, LEADLESS PACKAGE-16 | Fairchild Semiconductor Corporation | RMPA5251 vs RMPA2453 |
MGA-31816-BLKG | Wide Band Low Power Amplifier, 1500MHz Min, 4000MHz Max, 1 Func, GAAS, QFN-16 | Broadcom Limited | RMPA5251 vs MGA-31816-BLKG |
STA6033Z | Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Qorvo | RMPA5251 vs STA6033Z |
SST12LP15-QVCE | 2400 MHz - 2485 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16 | Microchip Technology Inc | RMPA5251 vs SST12LP15-QVCE |
SST12LP14-QVCE | 2400 MHz - 2485 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16 | Microchip Technology Inc | RMPA5251 vs SST12LP14-QVCE |
MGA-30316-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, QFN-16 | Avago Technologies | RMPA5251 vs MGA-30316-BLKG |
MGA-31816-TR1G | Wide Band Low Power Amplifier, 1500MHz Min, 4000MHz Max, 1 Func, GAAS, QFN-16 | Broadcom Limited | RMPA5251 vs MGA-31816-TR1G |
SUF-5033 | Wide Band Medium Power Amplifier, 100MHz Min, 4000MHz Max, 1 Func, GAAS, 3 X 3 MM, CERAMIC, QFN-16 | RF Micro Devices Inc | RMPA5251 vs SUF-5033 |