Part Details for RMS-5H-TR by Mini-Circuits
Overview of RMS-5H-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD737JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- | |
AD736JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER |
Part Details for RMS-5H-TR
RMS-5H-TR CAD Models
RMS-5H-TR Part Data Attributes
|
RMS-5H-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RMS-5H-TR
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.8dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 14 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RMS-5H-TR
This table gives cross-reference parts and alternative options found for RMS-5H-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-5H-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS-5H+ | Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.8dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, ROHS COMPLIANT, CASE TT240, 6 PIN | Mini-Circuits | RMS-5H-TR vs RMS-5H+ |
RMS-5H | Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.8dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, CASE TT240, 6 PIN | Mini-Circuits | RMS-5H-TR vs RMS-5H |