There are no models available for this part yet.
Overview of RMS-5H by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD737JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- | |
AD736JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER |
Price & Stock for RMS-5H by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DOUBLE BALANCED MIXER, 10MHZ MIN, 1500MHZ MAX, 9.8DB CONVERSION LOSS-MAX | 4 |
|
$55.0814 / $57.9804 | Buy Now |
CAD Models for RMS-5H by Mini-Circuits
Part Data Attributes for RMS-5H by Mini-Circuits
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
DILCC6,.25
|
Reach Compliance Code
|
unknown
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
9.8 dB
|
Input Power-Max (CW)
|
23 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
1500 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC6,.25
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
3.83
|
Alternate Parts for RMS-5H
This table gives cross-reference parts and alternative options found for RMS-5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS-5H+ | Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.8dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, ROHS COMPLIANT, CASE TT240, 6 PIN | Mini-Circuits | RMS-5H vs RMS-5H+ |
RMS-5H-TR | Double Balanced Mixer, 10MHz Min, 1500MHz Max, 9.8dB Conversion Loss-Max, | Mini-Circuits | RMS-5H vs RMS-5H-TR |