Part Details for RN-SMA4-RP by Microchip Technology Inc
Overview of RN-SMA4-RP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN-SMA4-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2047
|
Newark | Antenna, 2.4Ghz, 4Inch W/ Rpsma, Accessory Type:4" Long Antenna, For Use With:Roving Networks Wi-Fi Wireless Modules, Product Range:Rn-Sma, Svhc:No Svhc (15-Jan-2018), Antenna Mounting:Cable, Antenna Polarisation:Omni, Features:Rct Rohs Compliant: Yes |Microchip RN-SMA4-RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.9500 | Buy Now |
DISTI #
740-1033-ND
|
DigiKey | RF ANT 2.4GHZ WHP TILT RP-SMA 4" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
987 In Stock |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
RN-SMA4-RP
|
Avnet Americas | Antenna Wi-Fi 2.2dBi 2450MHz Screw Bag - Bag (Alt: RN-SMA4-RP) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
765-RN-SMA4-RP
|
Mouser Electronics | Antennas 4" Extrnl Ant w/SMA-RP Conn RoHS: Compliant | 152 |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
RN-SMA4-RP
|
Microchip Technology Inc | High performance antenna W/reverse polarity SMA connector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
843 Alternates Available |
|
$5.6700 / $8.6100 | Buy Now |
DISTI #
70388511
|
RS | Long-range antenna with RP SMA connector | Microchip Technology Inc. RN-SMA4-RP RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $8.6100 | RFQ |
|
Future Electronics | RN Series 2.45 GHz 2.2 db Long Range High Performance Antenna Reverse Polarity RoHS: Compliant pbFree: Yes Min Qty: 143 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.8600 / $7.1700 | Buy Now |
|
Onlinecomponents.com | Antenna Omni-Directional 2.2dBi Gain 42-Pin Bag RoHS: Compliant | 843 Factory Stock |
|
$6.6200 / $8.8800 | Buy Now |
DISTI #
RN-SMA4-RP
|
Avnet Americas | Antenna Wi-Fi 2.2dBi 2450MHz Screw Bag - Bag (Alt: RN-SMA4-RP) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
RN-SMA4-RP
|
TME | Antenna, WiFi, 2.2dBi, twist-on, 2.4GHz, RP-SMA, 113mm Min Qty: 10 | 30 |
|
$8.2900 | Buy Now |
Part Details for RN-SMA4-RP
RN-SMA4-RP CAD Models
RN-SMA4-RP Part Data Attributes
|
RN-SMA4-RP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN-SMA4-RP
Microchip Technology Inc
ANTENNA 2.4GHZ 4 INCH W/RPSMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | RP-SMA | |
Bandwidth | 120 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2.2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2450 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
VSWR-Max | 1.9 |