Part Details for RN1101MFV(TPL3) by Toshiba America Electronic Components
Overview of RN1101MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN1101MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1101MFV(TPL3)
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin VESM T/R - Tape and Reel (Alt: RN1101MFV(TPL3)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN1101MFV(TPL3)
|
Mouser Electronics | Digital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms RoHS: Compliant | 0 |
|
$0.0260 / $0.0340 | Order Now |
Part Details for RN1101MFV(TPL3)
RN1101MFV(TPL3) CAD Models
RN1101MFV(TPL3) Part Data Attributes
|
RN1101MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1101MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |