There are no models available for this part yet.
Overview of RN1312(TE85L,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN1312(TE85L,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN1312(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2845 In Stock |
|
$0.0275 / $0.2400 | Buy Now | |
DISTI #
RN1312(TE85L,F)
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN1312(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now | |
DISTI #
757-RN1312(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA 50volts 3Pin 22Kohms RoHS: Compliant | 0 |
|
$0.0270 / $0.2400 | Order Now | |
DISTI #
64957371
|
Verical | Trans Digital BJT NPN 50V 100mA 100mW 3-Pin USM T/R Min Qty: 1429 Package Multiple: 1 Date Code: 1001 | Americas - 2590 |
|
$0.0496 / $0.0512 | Buy Now | |
Quest Components | 2072 |
|
$0.1050 / $0.3500 | Buy Now |
CAD Models for RN1312(TE85L,F) by Toshiba America Electronic Components
Part Data Attributes for RN1312(TE85L,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Collector Current-Max (IC)
|
0.1 A
|
DC Current Gain-Min (hFE)
|
120
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Surface Mount
|
YES
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|