Part Details for RN131C/RM481 by Microchip Technology Inc
Overview of RN131C/RM481 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN131C/RM481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9621
|
Newark | Ulp Wifi 802.11 B/G Surface Mount Module W/On-Board Antenna And U.fl Connector 44 Module 37X20X3.5Mm Tray Rohs Compliant: Yes |Microchip RN131C/RM481 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1000 / $39.5800 | Buy Now |
DISTI #
RN131C/RM481-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
35 In Stock |
|
$39.3124 / $43.0100 | Buy Now |
DISTI #
RN131C/RM481
|
Avnet Americas | Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92 - Trays (Alt: RN131C/RM481) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$36.9900 / $43.0100 | Buy Now |
DISTI #
579-RN131CRM481
|
Mouser Electronics | WiFi Modules - 802.11 ULP WiFi 802.11 b/g U.FL connector RoHS: Compliant | 0 |
|
$39.3100 | Order Now |
DISTI #
RN131C/RM481
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$31.0000 / $43.0100 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 0Tray |
|
$38.5400 / $39.0800 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray | 0 |
|
$37.9600 / $79.5000 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
DISTI #
RN131C/RM481
|
Avnet Americas | Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92 - Trays (Alt: RN131C/RM481) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$36.9900 / $43.0100 | Buy Now |
|
Ameya Holding Limited | . | 10 |
|
RFQ |
Part Details for RN131C/RM481
RN131C/RM481 CAD Models
RN131C/RM481 Part Data Attributes
|
RN131C/RM481
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN131C/RM481
Microchip Technology Inc
RF TXRX MODULE WIFI CHIP ANT UFL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XQMA-N44 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for RN131C/RM481
This table gives cross-reference parts and alternative options found for RN131C/RM481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN131C/RM481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN131G-I/RM441 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131C/RM481 vs RN131G-I/RM441 |
RN131C/RM236 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131C/RM481 vs RN131C/RM236 |
RN131C/RM | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131C/RM481 vs RN131C/RM |
RN131G-I/RM227 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN131C/RM481 vs RN131G-I/RM227 |
RN131G-I/RM | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131C/RM481 vs RN131G-I/RM |