Part Details for RN2310,LF(T by Toshiba America Electronic Components
Overview of RN2310,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RN2310,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2697
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN2310,LF(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
01AM0427
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN2310,LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1530 | Buy Now |
Part Details for RN2310,LF(T
RN2310,LF(T CAD Models
RN2310,LF(T Part Data Attributes:
|
RN2310,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2310,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |