Part Details for RN2316(TE85L,F) by Toshiba America Electronic Components
Overview of RN2316(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RN2316(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2316(TE85L,F)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN2316(TE85L,F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2316(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA -50volts 3Pin 4.7K x 10Kohms RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
Part Details for RN2316(TE85L,F)
RN2316(TE85L,F) CAD Models
RN2316(TE85L,F) Part Data Attributes:
|
RN2316(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2316(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |