-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 800 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN, BIP General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2422
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2422
Toshiba America Electronic Components
TRANSISTOR 800 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 65 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for RN2422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTB123EC-7 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | RN2422 vs DDTB123EC-7 |
2SA1521 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, CP, 3 PIN | SANYO Semiconductor Co Ltd | RN2422 vs 2SA1521 |
DDTB123EC-13 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | RN2422 vs DDTB123EC-13 |
DRA2523E | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | RN2422 vs DRA2523E |
DDTB123EC-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | RN2422 vs DDTB123EC-7-F |