-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MODULE LORA LONG RANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2483A-I/RM103-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
RN2483A-I/RM103
|
Avnet Americas | RF Transceiver Module RF Transceiver Module FSK/GFSK/LoRa 434.79/870MHz 2.1 to 3.6V SMD Tray - Trays (Alt: RN2483A-I/RM103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
579-RN2483A-I/RM103
|
Mouser Electronics | Sub-GHz Modules LoRa Transceiver Module 868MHz | 0 |
|
Order Now | |
|
Future Electronics | RN2483: 3.6 V 300kbps Low-Power Long Range LoRa® Technology Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$16.4800 / $16.7800 | Buy Now |
|
Onlinecomponents.com | Automated Meter Reading Module - GFSK - 10.937Kbps - 868MHz - -146dBm - 2.1V to 3.6V - I2C - SPI - UART. | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
RN2483A-I/RM103
|
Avnet Americas | RF Transceiver Module RF Transceiver Module FSK/GFSK/LoRa 434.79/870MHz 2.1 to 3.6V SMD Tray - Trays (Alt: RN2483A-I/RM103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
RN2483A-I/RM103
|
Avnet Americas | RF Transceiver Module RF Transceiver Module FSK/GFSK/LoRa 434.79/870MHz 2.1 to 3.6V SMD Tray - Trays (Alt: RN2483A-I/RM103) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
|
NAC | LoRa Transceiver Module 868MHz - Package: 47 MODULE 27x18x3.1mm TRAY RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$15.5200 / $18.1900 | Buy Now |
DISTI #
RN2483A-I/RM103
|
EBV Elektronik | RF Transceiver Module RF Transceiver Module FSK/GFSK/LoRa 434.79/870MHz 2.1 to 3.6V SMD Tray (Alt: RN2483A-I/RM103) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2483A-I/RM103
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN2483A-I/RM103
Microchip Technology Inc
MODULE LORA LONG RANGE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N47 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.34 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 17.78 mm |
This table gives cross-reference parts and alternative options found for RN2483A-I/RM103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2483A-I/RM103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2483A-I/RM | Ethernet Transceiver | Microchip Technology Inc | RN2483A-I/RM103 vs RN2483A-I/RM |
RN2483A-I/RM105 | Ethernet Transceiver | Microchip Technology Inc | RN2483A-I/RM103 vs RN2483A-I/RM105 |