-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2483A-I/RM105-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
47995 In Stock |
|
$15.9124 / $17.4000 | Buy Now |
DISTI #
RN2483A-I/RM105
|
Avnet Americas | RF Transceiver Module FSK/GFSK/LoRa 433MHz and 868MHz 2.1V to 3.6V SMD Tray - Trays (Alt: RN2483A-I/RM105) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
84AC4509
|
Avnet Americas | RF Transceiver Module FSK/GFSK/LoRa 433MHz and 868MHz 2.1V to 3.6V SMD Tray - Bulk (Alt: 84AC4509) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 114 Partner Stock |
|
$18.1000 | Buy Now |
DISTI #
579-RN2483A-I/RM105
|
Mouser Electronics | Sub-GHz Modules LoRa Transceiver Module 868MHz RoHS: Compliant | 2970 |
|
$15.5900 / $16.6100 | Buy Now |
DISTI #
RN2483A-I/RM105
|
Microchip Technology Inc | Low Power Long Range Transceiver Module(868MHz), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15511 Alternates Available |
|
$12.5100 / $17.4000 | Buy Now |
|
Future Electronics | Sub-GHz Modules LoRa Transceiver Module 868MHz RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$15.7300 / $16.0200 | Buy Now |
|
Onlinecomponents.com | RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray |
320 In Stock |
|
$15.2900 / $19.3200 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
DISTI #
RN2483A-I/RM105
|
Avnet Americas | RF Transceiver Module FSK/GFSK/LoRa 433MHz and 868MHz 2.1V to 3.6V SMD Tray - Trays (Alt: RN2483A-I/RM105) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
84AC4509
|
Avnet Americas | RF Transceiver Module FSK/GFSK/LoRa 433MHz and 868MHz 2.1V to 3.6V SMD Tray - Bulk (Alt: 84AC4509) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 114 Partner Stock |
|
$18.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2483A-I/RM105
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN2483A-I/RM105
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N47 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.367 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17.78 mm |
This table gives cross-reference parts and alternative options found for RN2483A-I/RM105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2483A-I/RM105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2483A-I/RM | Ethernet Transceiver | Microchip Technology Inc | RN2483A-I/RM105 vs RN2483A-I/RM |