Microcontrollers and Processors
RN2903A-I/RM098
Microchip Technology Inc
Description: RF MODULE

Overview of RN2903A-I/RM098 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN2903A-I/RM098 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC9396
Newark Lora Transceiver Module 915Mhz 47 Module 27X18X3.1Mm Tray Rohs Compliant: Yes |Microchip RN2903A-I/RM098 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $15.7600
  • 100 $14.9100
$14.9100 / $15.7600 Buy Now
DISTI # RN2903A-I/RM098
Avnet Americas MODULE SUB-GHZ 915 MHZ LONG RANGE LORA MODULE - Trays (Alt: RN2903A-I/RM098) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray 0
  • 1 $17.4000
  • 25 $15.7600
  • 100 $14.9100
$14.9100 / $17.4000 Buy Now
Future Electronics Low-Power Long Range LoRa Technology Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray 0
Tray
  • 50 $16.0200
  • 100 $15.9300
  • 150 $15.8800
  • 200 $15.8400
  • 250 $15.7300
$15.7300 / $16.0200 Buy Now
Onlinecomponents.com RF Transceiver FSK/GFSK 3.3V 47-Pin Tray RoHS: Compliant 0
  • 13 $24.4800
  • 25 $19.0900
  • 38 $17.5900
  • 50 $17.2400
$17.2400 / $24.4800 Buy Now
NAC LoRa Transceiver Module 915MHz - Package: 47 MODULE 27x18x3.1mm TRAY RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray 0
  • 1 $18.1900
  • 100 $16.7500
  • 500 $15.9100
  • 800 $15.5200
$15.5200 / $18.1900 Buy Now
DISTI # RN2903A-I/RM098
Richardson RFPD LORA RoHS: Compliant Min Qty: 50 0
  • 50 $17.9300
  • 100 $16.3200
$16.3200 / $17.9300 Buy Now
DISTI # RN2903A-I/RM098
EBV Elektronik MODULE SUB-GHZ 915 MHZ LONG RANGE LORA MODULE (Alt: RN2903A-I/RM098) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics RF Transceiver FSK/GFSK 3.3V 47-Pin Tray RoHS: Compliant 0
  • 13 $24.4800
  • 25 $19.0900
  • 38 $17.5900
  • 50 $17.2400
$17.2400 / $24.4800 Buy Now

CAD Models for RN2903A-I/RM098 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN2903A-I/RM098 by Microchip Technology Inc

RN2903A-I/RM098
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MODULE-47
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
JESD-30 Code
R-XXMA-N47
JESD-609 Code
e4
Length
26.67 mm
Number of Terminals
47
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
250
Screening Level
TS 16949
Seated Height-Max
3.34 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
UNSPECIFIED
Width
17.78 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. RN2903A-I/RM098
    Microchip Technology Inc
    RF MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN2903A-I/RM098 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN2903A-I/RM098 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RN2903A-I/RM098 would you like to use for your alert(s)?
  • Please alert me when RN2903A-I/RM098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN2903A-I/RM098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN2903A-I/RM098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN2903A-I/RM098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN2903A-I/RM098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN2903A-I/RM098 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: