-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1090
|
Newark | Rf Transceiver, 300Kbps, 928Mhz, -146Dbm, Rf Modulation:Fsk, Gfsk, Data Rate Max:300Kbps, Frequency Max:928Mhz, Sensitivity Dbm:-146Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:18.5Dbm, Module Interface:Uart Rohs Compliant: Yes |Microchip RN2903A-I/RM103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$16.5500 / $17.7400 | Buy Now |
DISTI #
RN2903A-I/RM103-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
29773 In Stock |
|
$15.9124 / $17.4000 | Buy Now |
DISTI #
RN2903A-I/RM103
|
Avnet Americas | RF Transceiver Module FSK/GFSK/LoRa 2.1V to 3.6V 47-Pin SMD Tray - Trays (Alt: RN2903A-I/RM103) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.9100 / $17.4000 | Buy Now |
DISTI #
58AC1090
|
Avnet Americas | RF Transceiver Module FSK/GFSK/LoRa 2.1V to 3.6V 47-Pin SMD Tray - Bulk (Alt: 58AC1090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 405 Partner Stock |
|
$16.5500 / $17.7400 | Buy Now |
DISTI #
579-RN2903AI/RM103
|
Mouser Electronics | Sub-GHz Modules Low Power Long Range Transceiver Module(915MHz) RoHS: Compliant | 18082 |
|
$15.6500 / $17.4000 | Buy Now |
DISTI #
RN2903A-I/RM103
|
Microchip Technology Inc | Low Power Long Range Transceiver Module(915MHz), Projected EOL: 2044-10-27 RoHS: Compliant pbFree: Yes |
2977 Alternates Available |
|
$12.5100 / $17.4000 | Buy Now |
|
Future Electronics | RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$15.7300 / $16.0200 | Buy Now |
|
Future Electronics | RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$16.4800 / $16.7800 | Buy Now |
|
Onlinecomponents.com | Low power long range LoRa transceiver module - RF module - 915 MHz - ASCII command interface over UART - 17.8 x 26.7 x 3.34 mm - 2.1V to 3.6V – [-40°C to +85°C] – Low power consumption - 300 kbps with FSK modulation - 12500 bps with LoRa technology modula |
998 In Stock 2700 Factory Stock |
|
$15.3900 / $19.0200 | Buy Now |
|
Ameya Holding Limited | Low-Power Long Range LoRa® Technology Transceiver Module | 2967 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2903A-I/RM103
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN2903A-I/RM103
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N47 | |
JESD-609 Code | e4 | |
Length | 26.67 mm | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.34 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 17.78 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for RN2903A-I/RM103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2903A-I/RM103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2903A-I/RMSA | Microprocessor Circuit | Microchip Technology Inc | RN2903A-I/RM103 vs RN2903A-I/RMSA |
RN2903-I/RM | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | RN2903A-I/RM103 vs RN2903-I/RM |
RN2903A-I/RM | Microprocessor Circuit | Microchip Technology Inc | RN2903A-I/RM103 vs RN2903A-I/RM |
RN2903A-I/RMSA103 | LoRa Transceiver Module (South America- 915Mhz) | Microchip Technology Inc | RN2903A-I/RM103 vs RN2903A-I/RMSA103 |