-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3378
|
Newark | Ble Module, V5.0, 2.402-2.48Ghz, 85Deg C, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Signal Range Max:50M, Data Rate:10Kbps, Bluetooth Class:-, Receive Sensitivity:-90Dbm, Product Range:- Rohs Compliant: Yes |Microchip RN4870-I/RM140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$7.5200 | Buy Now |
DISTI #
51AH7961
|
Newark | Ble Module, V5.0, 2.402-2.48Ghz, 85Deg C Rohs Compliant: Yes |Microchip RN4870-I/RM140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 | Buy Now |
DISTI #
150-RN4870-I/RM140-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
392 In Stock |
|
$8.4500 / $9.2400 | Buy Now |
DISTI #
RN4870-I/RM140
|
Avnet Americas | Bluetooth Low Energy Module 1.9V to 3.6V 10kbps 33-Pin SMD Module - Trays (Alt: RN4870-I/RM140) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9200 / $9.2400 | Buy Now |
DISTI #
39AH3378
|
Avnet Americas | Bluetooth Low Energy Module 1.9V to 3.6V 10kbps 33-Pin SMD Module - Bulk (Alt: 39AH3378) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$8.7900 / $9.6100 | Buy Now |
DISTI #
579-RN4870-I/RM140
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm RoHS: Compliant | 3284 |
|
$8.4500 / $9.2400 | Buy Now |
DISTI #
RN4870-I/RM140
|
Microchip Technology Inc | Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6300 / $9.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 88 Package Multiple: 88 | 0 |
|
$8.4500 | Buy Now |
|
Onlinecomponents.com | Bluetooth Low Energy Module RoHS: Compliant |
63 In Stock |
|
$8.0500 / $10.2600 | Buy Now |
DISTI #
71279486
|
Verical | Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 33-Pin SMD Module Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 78 |
|
$10.5102 / $11.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN4870-I/RM140
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4870-I/RM140
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N33 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,33LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for RN4870-I/RM140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4870-I/RM140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4870U-I/RM128 | Telecom IC | Microchip Technology Inc | RN4870-I/RM140 vs RN4870U-I/RM128 |