-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9636
|
Newark | Bluetooth 4.2 Module, Class 2, 10Kbps, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Signal Range Max:100M, Data Rate:10Kbps, Bluetooth Class:Class 2, Receive Sensitivity:-90Dbm, Product Range:- Rohs Compliant: Yes |Microchip RN4871-V/RM118 Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RN4871-V/RM118-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RN4871-V/RM118
|
Avnet Americas | Bluetooth 5.0 Low Energy Module 256KB 0dBm 2.402GHz to 2.48GHz 24KB -90dBm - Trays (Alt: RN4871-V/RM118) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RN4871-V/RM118
|
Microchip Technology Inc | Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
42 Alternates Available |
|
$6.6300 / $9.2400 | Buy Now |
DISTI #
73927133
|
RS | Intergrated Circuit, bluetooth, 4.2 low energy module, RSSI monitor | Microchip Technology Inc. RN4871-V/RM118 RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8800 | RFQ |
|
Onlinecomponents.com | Bluetooth® Low Energy v4.2 Module W/Antenna - 2.442Mhz - 0.01Mbps - 3.3V - 16-Pin. |
134 In Stock |
|
$9.2000 / $15.2500 | Buy Now |
DISTI #
RN4871-V/RM118
|
Avnet Americas | Bluetooth 5.0 Low Energy Module 256KB 0dBm 2.402GHz to 2.48GHz 24KB -90dBm - Trays (Alt: RN4871-V/RM118) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RN4871-V/RM118
|
TME | Module: Bluetooth Low Energy, Bluetooth 5,Bluetooth Low Energy Min Qty: 1 | 80 |
|
$8.8700 / $9.9100 | Buy Now |
|
Ameya Holding Limited | Bluetooth 4.2 BLE Module Shielded Antenna 16 Pin 9 x 11.5 mm | 17 |
|
RFQ | |
DISTI #
RN4871-V/RM118
|
Avnet Americas | Bluetooth 5.0 Low Energy Module 256KB 0dBm 2.402GHz to 2.48GHz 24KB -90dBm - Trays (Alt: RN4871-V/RM118) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN4871-V/RM118
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4871-V/RM118
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-04-26 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N16 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,16LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for RN4871-V/RM118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4871-V/RM118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4871-I/RM140 | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM118 vs RN4871-I/RM140 |
RN4871-V/RM140 | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM118 vs RN4871-V/RM140 |