Datasheets
RN4906(TE85R) by: Toshiba America Electronic Components

TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal

Part Details for RN4906(TE85R) by Toshiba America Electronic Components

Overview of RN4906(TE85R) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Industrial Automation Telecommunications Electronic Manufacturing

Part Details for RN4906(TE85R)

RN4906(TE85R) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN4906(TE85R) Part Data Attributes

RN4906(TE85R) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
RN4906(TE85R) Toshiba America Electronic Components TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 0.1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN AND PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for RN4906(TE85R)

This table gives cross-reference parts and alternative options found for RN4906(TE85R). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4906(TE85R), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN4985(TE85R) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4985(TE85R)
RN4608(TE85L) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4608(TE85L)
RN4908(TE85L) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4908(TE85L)
RN4987(TE85L) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4987(TE85L)
RN4904(TE85L) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4904(TE85L)
RN4608(TE85R) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4608(TE85R)
HN7G04FU-A TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs HN7G04FU-A
RN4607(TE85L) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4607(TE85L)
RN4988(TE85R) TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN4906(TE85R) vs RN4988(TE85R)
RN4607(T5LSLC,F) Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon Toshiba America Electronic Components RN4906(TE85R) vs RN4607(T5LSLC,F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN4906(TE85R) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN4906(TE85R) by Toshiba America Electronic Components

  • Please alert me when RN4906(TE85R) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN4906(TE85R) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN4906(TE85R) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN4906(TE85R) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN4906(TE85R).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN4906(TE85R) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: