Part Details for RN55C1913FBSL by Vishay Intertechnologies
Overview of RN55C1913FBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1913FBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P5447
|
Newark | Cmf-55 191K 1% T-2 Rn55C1913F Bsl |Vishay RN55C1913FBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.2040 | Buy Now |
DISTI #
RN55C1913FBSL
|
Avnet Americas | CMF-55 191K 1% T-2 RN55C1913F BSL - Bulk (Alt: RN55C1913FBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2368 | Buy Now |
Part Details for RN55C1913FBSL
RN55C1913FBSL CAD Models
RN55C1913FBSL Part Data Attributes
|
RN55C1913FBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1913FBSL
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1913FBSL
This table gives cross-reference parts and alternative options found for RN55C1913FBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1913FBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1913FRE5 | Fixed Resistor, | Vishay Intertechnologies | RN55C1913FBSL vs RN55C1913FRE5 |
RN55C1913FR36 | Fixed Resistor, Metal Film, 0.1W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1913FBSL vs RN55C1913FR36 |
RN55C1913FRSL | Fixed Resistor, Metal Film, 0.1W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1913FBSL vs RN55C1913FRSL |
RN55C1913FRE6 | Fixed Resistor, Metal Film, 0.1W, 191000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1913FBSL vs RN55C1913FRE6 |
RN55C1913FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN55C1913FBSL vs RN55C1913FRE8 |