Part Details for RN731EGTP8200D25 by KOA Speer Electronics Inc
Overview of RN731EGTP8200D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731EGTP8200D25
RN731EGTP8200D25 CAD Models
RN731EGTP8200D25 Part Data Attributes
|
RN731EGTP8200D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731EGTP8200D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION, STANDARD: MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN731E(25PPM,D) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RN731EGTP8200D25
This table gives cross-reference parts and alternative options found for RN731EGTP8200D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731EGTP8200D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0510P-821-D | Fixed Resistor, Metal Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RN731EGTP8200D25 vs RR0510P-821-D |
TC0225D8200BE | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RN731EGTP8200D25 vs TC0225D8200BE |
RR0510P821D-C | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN731EGTP8200D25 vs RR0510P821D-C |
TC0225D8200TCE | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RN731EGTP8200D25 vs TC0225D8200TCE |