Part Details for RN731JTTD8201B25 by KOA Speer Electronics Inc
Results Overview of RN731JTTD8201B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN731JTTD8201B25 Information
RN731JTTD8201B25 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RN731JTTD8201B25 by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN731JTTD8201B25
RN731JTTD8201B25 Part Data Attributes
|
|
RN731JTTD8201B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD8201B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 8200 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RN731JTTD8201B25
This table gives cross-reference parts and alternative options found for RN731JTTD8201B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD8201B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT0603-BY-8201ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs CRT0603-BY-8201ELF |
| AGTF0603-QE-8201AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs AGTF0603-QE-8201AT |
| RTX038201BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN731JTTD8201B25 vs RTX038201BDP2 |
| PRCA0603TC25X8.2K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs PRCA0603TC25X8.2K+/-0.05% |
| SF06R8201BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs SF06R8201BTL |
| 9T06031A8201BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs 9T06031A8201BAPFT |
| CRT0603-AY-8201EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs CRT0603-AY-8201EAS |
| AT16-8201-BY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs AT16-8201-BY-D |
| RN731JLTD8201B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD8201B25 vs RN731JLTD8201B25 |
| RN731JTTDD8201A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN731JTTD8201B25 vs RN731JTTDD8201A25 |
RN731JTTD8201B25 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RN731JTTD8201B25 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RN731JTTD8201B25 is resistant to sulfurization due to its thick film construction and passivation layer.
-
While RN731JTTD8201B25 is not specifically designed for high-frequency applications, it can be used up to 100 MHz with minimal signal attenuation and distortion.
-
The MSL of RN731JTTD8201B25 is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, RN731JTTD8201B25 is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.