Part Details for RN73C2A619RBTD by TE Connectivity
Results Overview of RN73C2A619RBTD by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A619RBTD Information
RN73C2A619RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C2A619RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58P0415
|
Newark | Rn 0805 619R 0.1% 10Ppm 5Krl |Holsworthy Te Connectivity RN73C2A619RBTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
|
DISTI #
1676395-3
|
Avnet Americas | Res Thin Film 0805 619 Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676395-3) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.2089 / $0.2410 | Buy Now |
|
DISTI #
1676395-3
|
Avnet Abacus | Res Thin Film 0805 619 Ohm 01 110W 10ppmC Molded SMD SMD Paper TR (Alt: 1676395-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RN73C2A619RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN73C2A619RBTD
RN73C2A619RBTD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RN73C2A619RBTD Part Data Attributes
|
|
RN73C2A619RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A619RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 619ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | PRECISION | |
| Construction | RECTANGULAR PACKAGE | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR | |
| Physical Dimension | 2mm x 1.25mm x .55mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 619 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 10 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RN73C2A619RBTD
This table gives cross-reference parts and alternative options found for RN73C2A619RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A619RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPTF0805-10W-N-6190AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A619RBTD vs UPTF0805-10W-N-6190AT |
| APV05A619RAET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A619RBTD vs APV05A619RAET |
| RNA73C2ATD6190A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A619RBTD vs RNA73C2ATD6190A |
| AR05ATB6190 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A619RBTD vs AR05ATB6190 |
| AR05BBBX6190N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A619RBTD vs AR05BBBX6190N |
| AR05APC6X6190N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A619RBTD vs AR05APC6X6190N |
| AR05BTB6190 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RN73C2A619RBTD vs AR05BTB6190 |
| RN73C2A619RATDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 619ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A619RBTD vs RN73C2A619RATDF |
| AR05BTBX6190 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A619RBTD vs AR05BTBX6190 |
| NTR10B6190BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A619RBTD vs NTR10B6190BTR1KF |