Part Details for RNCF0402BKE18K2 by SEI Stackpole Electronics Inc
Results Overview of RNCF0402BKE18K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402BKE18K2 Information
RNCF0402BKE18K2 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402BKE18K2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0402BKE18K2
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402BKE18K2) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0574 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 18.2 Kohm, 0402, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0560 / $0.0980 | Buy Now |
US Tariff Estimator: RNCF0402BKE18K2 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0402BKE18K2
RNCF0402BKE18K2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0402BKE18K2 Part Data Attributes
|
|
RNCF0402BKE18K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BKE18K2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 18200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 18200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402BKE18K2
This table gives cross-reference parts and alternative options found for RNCF0402BKE18K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BKE18K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT0402BRD0718K2L | YAGEO Corporation | $0.0888 | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs RT0402BRD0718K2L |
| PTNF0402TC2518K2+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs PTNF0402TC2518K2+/-0.05% |
| CRT0402-BY-1822GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs CRT0402-BY-1822GST |
| AF0402AE1822A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs AF0402AE1822A-T10 |
| PRC0402TC2518.2K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BKE18K2 vs PRC0402TC2518.2K+/-0.1% |
| PTNF0402TC2518K2+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs PTNF0402TC2518K2+/-0.1% |
| TAR02ATCY1822 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs TAR02ATCY1822 |
| NTR04B1822CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BKE18K2 vs NTR04B1822CTR1KF |
| MF04R1822BVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BKE18K2 vs MF04R1822BVL |
| 239064741823L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BKE18K2 vs 239064741823L |