Part Details for RNCF0402BTE4K75 by SEI Stackpole Electronics Inc
Results Overview of RNCF0402BTE4K75 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402BTE4K75 Information
RNCF0402BTE4K75 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402BTE4K75
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0402BTE4K75
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402BTE4K75) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0431 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 4.75 Kohm, 0402, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0430 / $0.0750 | Buy Now |
US Tariff Estimator: RNCF0402BTE4K75 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0402BTE4K75
RNCF0402BTE4K75 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0402BTE4K75 Part Data Attributes
|
|
RNCF0402BTE4K75
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTE4K75
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 4750 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402BTE4K75
This table gives cross-reference parts and alternative options found for RNCF0402BTE4K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BTE4K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT0402BRD074K75L | YAGEO Corporation | $0.0702 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE4K75 vs RT0402BRD074K75L |
| TAR02ATCY4751N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE4K75 vs TAR02ATCY4751N |
| AT10-4751-BK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE4K75 vs AT10-4751-BK-D |
| AR02ATC4751 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 4750ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF0402BTE4K75 vs AR02ATC4751 |
| PRC0402TTC25Y4.75K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BTE4K75 vs PRC0402TTC25Y4.75K+-0.1% |
| RNCA0402ATE4751 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE4K75 vs RNCA0402ATE4751 |
| TAR02ABCY4751N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE4K75 vs TAR02ABCY4751N |
| RTX024751BDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402BTE4K75 vs RTX024751BDTH |
| MCS0402-250.1%ATE14K75 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | RNCF0402BTE4K75 vs MCS0402-250.1%ATE14K75 |
| MF04R4751AVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE4K75 vs MF04R4751AVL |