Part Details for RNCF0402DTE182R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402DTE182R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402DTE182R Information
RNCF0402DTE182R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402DTE182R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0402DTE182R
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402DTE182R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0143 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 182 ohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0150 / $0.0250 | Buy Now |
US Tariff Estimator: RNCF0402DTE182R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0402DTE182R
RNCF0402DTE182R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0402DTE182R Part Data Attributes
|
|
RNCF0402DTE182R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTE182R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 182 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402DTE182R
This table gives cross-reference parts and alternative options found for RNCF0402DTE182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTE182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTAN0402DTE182R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs RTAN0402DTE182R |
| AR02DTC1820A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs AR02DTC1820A |
| RNCF0402DKE182R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs RNCF0402DKE182R |
| SF04R1820DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs SF04R1820DTL |
| RT0402DRD10182RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RNCF0402DTE182R vs RT0402DRD10182RL |
| RNCA0402DTE1820 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs RNCA0402DTE1820 |
| AT10-1820-DK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs AT10-1820-DK-D |
| AT10-1820-DY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs AT10-1820-DY-D |
| HTAR02DTCY1820N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs HTAR02DTCY1820N |
| AF0402AE1820D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DTE182R vs AF0402AE1820D-T10 |