Part Details for RNCF0603BKE42R2 by SEI Stackpole Electronics Inc
Results Overview of RNCF0603BKE42R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603BKE42R2 Information
RNCF0603BKE42R2 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0603BKE42R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0603BKE42R2
|
Avnet Americas | - Tape and Reel (Alt: RNCF0603BKE42R2) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0574 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 42.2 ohm, 0603, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0560 / $0.0980 | Buy Now |
US Tariff Estimator: RNCF0603BKE42R2 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0603BKE42R2
RNCF0603BKE42R2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0603BKE42R2 Part Data Attributes
|
|
RNCF0603BKE42R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKE42R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.166 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 42.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RNCF0603BKE42R2
This table gives cross-reference parts and alternative options found for RNCF0603BKE42R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKE42R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR03ABCM42R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 42.2ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs AR03ABCM42R2 |
| HPTF0603-SE-42R2BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs HPTF0603-SE-42R2BT |
| RP73PF1J42R2BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BKE42R2 vs RP73PF1J42R2BTDG |
| HPTF0603-SE-42R2AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs HPTF0603-SE-42R2AT |
| AR03BTCM42R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs AR03BTCM42R2 |
| RNCF0603AKE42R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs RNCF0603AKE42R2 |
| RP73PF1J42R2BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BKE42R2 vs RP73PF1J42R2BTG |
| AR03BTCM42R2N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs AR03BTCM42R2N |
| RNCF0603BTE42R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 42.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE42R2 vs RNCF0603BTE42R2 |