Part Details for RNCF0805BTE105R by SEI Stackpole Electronics Inc
Results Overview of RNCF0805BTE105R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805BTE105R Information
RNCF0805BTE105R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0805BTE105R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0805BTE105R
|
Avnet Americas | - Tape and Reel (Alt: RNCF0805BTE105R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0574 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 105 ohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0580 / $0.1000 | Buy Now |
US Tariff Estimator: RNCF0805BTE105R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0805BTE105R
RNCF0805BTE105R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0805BTE105R Part Data Attributes
|
|
RNCF0805BTE105R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTE105R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 105 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RNCF0805BTE105R
This table gives cross-reference parts and alternative options found for RNCF0805BTE105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTE105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73PF2A105RBTDF | TE Connectivity | $0.2349 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805BTE105R vs RP73PF2A105RBTDF |
| HARM05BTCV1050NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs HARM05BTCV1050NA |
| NTRH11A1050CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805BTE105R vs NTRH11A1050CTRF |
| RNCF0805BKE105R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs RNCF0805BKE105R |
| HARM05ATCV1050A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs HARM05ATCV1050A |
| HARM05BTCV1050A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs HARM05BTCV1050A |
| ERA6VEW1050V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs ERA6VEW1050V |
| PRCA0805TC25V105R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs PRCA0805TC25V105R+/-0.05% |
| NTRM10BU1050CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs NTRM10BU1050CTRQYF |
| ARM05BTCV1050A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTE105R vs ARM05BTCV1050A |