Part Details for RNCF1206DKE14K3 by SEI Stackpole Electronics Inc
Results Overview of RNCF1206DKE14K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206DKE14K3 Information
RNCF1206DKE14K3 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1206DKE14K3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1206DKE14K3
|
Avnet Americas | - Tape and Reel (Alt: RNCF1206DKE14K3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0600 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 14.3 Kohm, 1206, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0600 / $0.1050 | Buy Now |
US Tariff Estimator: RNCF1206DKE14K3 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF1206DKE14K3
RNCF1206DKE14K3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1206DKE14K3 Part Data Attributes
|
|
RNCF1206DKE14K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DKE14K3
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.05 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.55 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 14300 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1206DKE14K3
This table gives cross-reference parts and alternative options found for RNCF1206DKE14K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DKE14K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTRH12D1432CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs NTRH12D1432CTRF |
| 239065161433L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206DKE14K3 vs 239065161433L |
| CRT1206ADY-1432ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs CRT1206ADY-1432ELF |
| HPTF1206-UE-1432DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs HPTF1206-UE-1432DT |
| AR06DTCV1432 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs AR06DTCV1432 |
| WF12R1432DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs WF12R1432DVLQ |
| RNCF1206DTE14K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs RNCF1206DTE14K3 |
| AR06DTCV1432N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206DKE14K3 vs AR06DTCV1432N |
| RTW30D1206D1432-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs RTW30D1206D1432-RG70 |
| HARM06DTCV1432A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE14K3 vs HARM06DTCV1432A |