Part Details for RNCF1206DKE1M37 by SEI Stackpole Electronics Inc
Results Overview of RNCF1206DKE1M37 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206DKE1M37 Information
RNCF1206DKE1M37 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1206DKE1M37
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1206DKE1M37
|
Avnet Americas | - Tape and Reel (Alt: RNCF1206DKE1M37) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0600 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 1.37 Mohm, 1206, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0600 / $0.1050 | Buy Now |
US Tariff Estimator: RNCF1206DKE1M37 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF1206DKE1M37
RNCF1206DKE1M37 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1206DKE1M37 Part Data Attributes
|
|
RNCF1206DKE1M37
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DKE1M37
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1370000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RNCF1206DKE1M37
This table gives cross-reference parts and alternative options found for RNCF1206DKE1M37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DKE1M37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTR12D1374CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206DKE1M37 vs NTR12D1374CTR1KF |
| NTR12D1374CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE1M37 vs NTR12D1374CTRF |
| AR06DTRC3W1374N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206DKE1M37 vs AR06DTRC3W1374N |
| RNCF1206DTE1M37 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE1M37 vs RNCF1206DTE1M37 |
| AR06DBC1374 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF1206DKE1M37 vs AR06DBC1374 |
| AR06DTC1374A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.37e+06ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE1M37 vs AR06DTC1374A |
| RN73F2BB1374D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE1M37 vs RN73F2BB1374D |
| AR06DBC1374NA | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.37e+06ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE1M37 vs AR06DBC1374NA |
| CPF1206D1M37E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCF1206DKE1M37 vs CPF1206D1M37E1 |
| CPF1206D1M37E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DKE1M37 vs CPF1206D1M37E |