Part Details for RNCF1206DTE7K32 by SEI Stackpole Electronics Inc
Results Overview of RNCF1206DTE7K32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206DTE7K32 Information
RNCF1206DTE7K32 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1206DTE7K32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1206DTE7K32
|
Avnet Americas | - Tape and Reel (Alt: RNCF1206DTE7K32) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0486 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 7.32 Kohm, 1206, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0360 / $0.0630 | Buy Now |
US Tariff Estimator: RNCF1206DTE7K32 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF1206DTE7K32
RNCF1206DTE7K32 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1206DTE7K32 Part Data Attributes
|
|
RNCF1206DTE7K32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTE7K32
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 7320 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1206DTE7K32
This table gives cross-reference parts and alternative options found for RNCF1206DTE7K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTE7K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT1206DRD077K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs RT1206DRD077K32L |
| TP0625D7321RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206DTE7K32 vs TP0625D7321RCE |
| WF12R7321DGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs WF12R7321DGLQ |
| PRCA1206TC25V7.32K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs PRCA1206TC25V7.32K+/-0.5% |
| RNCA1206DTE7K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs RNCA1206DTE7K32 |
| CRT1206ADY-7321ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs CRT1206ADY-7321ELF |
| RBA12DTP7321 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs RBA12DTP7321 |
| 239065167322L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206DTE7K32 vs 239065167322L |
| RHA73F2BTD7321D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs RHA73F2BTD7321D |
| WF12R7321DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206DTE7K32 vs WF12R7321DTLQ |