Part Details for RNCF1206DTY12K0 by SEI Stackpole Electronics Inc
Overview of RNCF1206DTY12K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206DTY12K0
RNCF1206DTY12K0 CAD Models
RNCF1206DTY12K0 Part Data Attributes
|
RNCF1206DTY12K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTY12K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206DTY12K0
This table gives cross-reference parts and alternative options found for RNCF1206DTY12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTY12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B12KDTG | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTY12K0 vs RP73A2B12KDTG |
RP73A2B12KDTN | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206 | TE Connectivity | RNCF1206DTY12K0 vs RP73A2B12KDTN |
CRT1206-DV-1202ELF | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206DTY12K0 vs CRT1206-DV-1202ELF |
NTRH12D1202STRF | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RNCF1206DTY12K0 vs NTRH12D1202STRF |
AR06DBSV1202N | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206DTY12K0 vs AR06DBSV1202N |
RP73A2B12KDTD | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTY12K0 vs RP73A2B12KDTD |
WF12Z1202DTLQ | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206DTY12K0 vs WF12Z1202DTLQ |
CAR120612KOHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206DTY12K0 vs CAR120612KOHMS0.5%5PPMHP |
RNCF1206DKY12K0 | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206DTY12K0 vs RNCF1206DKY12K0 |
HPTF1206-TP-1202DT | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206DTY12K0 vs HPTF1206-TP-1202DT |