Part Details for RNCF1210BKE6R98 by SEI Stackpole Electronics Inc
Results Overview of RNCF1210BKE6R98 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1210BKE6R98 Information
RNCF1210BKE6R98 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1210BKE6R98
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1210BKE6R98
|
Avnet Americas | - Tape and Reel (Alt: RNCF1210BKE6R98) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1364 / $0.1429 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 6.98 ohm, 1210, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1430 / $0.2500 | Buy Now |
US Tariff Estimator: RNCF1210BKE6R98 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF1210BKE6R98
RNCF1210BKE6R98 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1210BKE6R98 Part Data Attributes
|
|
RNCF1210BKE6R98
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BKE6R98
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 6.98ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.1 mm | |
| Package Style | SMT | |
| Package Width | 2.4 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 6.98 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1210BKE6R98
This table gives cross-reference parts and alternative options found for RNCF1210BKE6R98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BKE6R98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP0725B698KR4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 6.98ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RNCF1210BKE6R98 vs TP0725B698KR4E |
| AR13BBCO6R98 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 6.98ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BKE6R98 vs AR13BBCO6R98 |
| PRC1210TC25V6.98R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.98ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210BKE6R98 vs PRC1210TC25V6.98R+-0.1% |
| TP0725B698KTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 6.98ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RNCF1210BKE6R98 vs TP0725B698KTCE |
| WF10U6R98ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.98ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BKE6R98 vs WF10U6R98ATLQ |
| AR13ATCO6R98N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 6.98ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210BKE6R98 vs AR13ATCO6R98N |
| PRC1210TTC256.98R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.98ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | RNCF1210BKE6R98 vs PRC1210TTC256.98R+/-0.05% |
| NTRH15A6R98CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 6.98ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210BKE6R98 vs NTRH15A6R98CTRF |
| RP73F2E6R98BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 6.98ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210BKE6R98 vs RP73F2E6R98BTDG |
| RTW30D1210A6R98-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 6.98ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BKE6R98 vs RTW30D1210A6R98-RG70 |