Part Details for RNCF1210BTE22K0 by SEI Stackpole Electronics Inc
Results Overview of RNCF1210BTE22K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1210BTE22K0 Information
RNCF1210BTE22K0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1210BTE22K0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1210BTE22K0
|
Avnet Americas | - Tape and Reel (Alt: RNCF1210BTE22K0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1093 / $0.1143 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 22 Kohm, 1210, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1150 / $0.2000 | Buy Now |
US Tariff Estimator: RNCF1210BTE22K0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF1210BTE22K0
RNCF1210BTE22K0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1210BTE22K0 Part Data Attributes
|
|
RNCF1210BTE22K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BTE22K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 22000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 22000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1210BTE22K0
This table gives cross-reference parts and alternative options found for RNCF1210BTE22K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BTE22K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF10U2202AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BTE22K0 vs WF10U2202AVLQ |
| WF10U2202BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RNCF1210BTE22K0 vs WF10U2202BTL |
| RN732ETTD2202B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RNCF1210BTE22K0 vs RN732ETTD2202B25 |
| AR13ABCO2202N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 22000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210BTE22K0 vs AR13ABCO2202N |
| WF10U2202ATL | Walsin Technology Corporation | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 22000ohm, SURFACE MOUNT, 1210, CHIP, LEAD FREE | RNCF1210BTE22K0 vs WF10U2202ATL |
| RN732ETTDD2202A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RNCF1210BTE22K0 vs RN732ETTDD2202A25 |
| NTRA20HB2202CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 22000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BTE22K0 vs NTRA20HB2202CTRQYF |
| SF10U2202BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BTE22K0 vs SF10U2202BTLQ |
| PRC1210TC25O22K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 22000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210BTE22K0 vs PRC1210TC25O22K+-0.05% |
| RTW30D1210B2202-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 22000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RNCF1210BTE22K0 vs RTW30D1210B2202-RG70 |